-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2808A | Analog Devices | LTC6561 Demo Board | |
8T79S828-08NLGI8 | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer | |
8T79S828-08NLGI | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7489
|
Newark | Nano-Fit Hdr Ra Dlr 8Ckt G+Lube Wht |Molex 105314-2808 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
1053142808
|
Avnet Americas | Connector Power Header 8 Position 2.5mm Solder Right Angle Through Hole 1 Port 8 Terminal Emboss T/R (Alt: 1053142808) Min Qty: 1500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.2511 | Buy Now |
DISTI #
538-105314-2808
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR RA DLR 8CKT G+lube WHT RoHS: Compliant | 0 |
|
$2.5400 / $2.6100 | Order Now |
DISTI #
MOL105314-2808
|
Heilind Electronics | NANO-FIT HDR RA DLR 8CKT G+LUB | Americas - 0 in Stock |
|
$2.4974 / $2.7882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-2808
Molex
Buy Now
|
Compare Parts:
105314-2808
Molex
|
Samacsys Manufacturer | Molex |