-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15169-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6632 In Stock |
|
$1.8740 / $2.6600 | Buy Now |
DISTI #
1053141310
|
Avnet Americas | NANOFIT HDR RA DLR 10CKT 30AU BLK - Bulk (Alt: 1053141310) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8644 / $2.6086 | Buy Now |
DISTI #
V36:1790_16138225
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2239 | Americas - 942 |
|
$1.7490 / $2.2199 | Buy Now |
DISTI #
78957495
|
Verical | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1310 |
|
$2.9851 / $3.1746 | Buy Now |
DISTI #
65095221
|
Verical | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 942 |
|
$2.2199 | Buy Now |
DISTI #
105314-1310
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 10Ckt 0.76um Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 750 In Stock |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
1053141310
|
Avnet Abacus | NANOFIT HDR RA DLR 10CKT 30AU BLK (Alt: 1053141310) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053141310
|
Avnet Abacus | NANOFIT HDR RA DLR 10CKT 30AU BLK (Alt: 1053141310) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141310
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141310
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141310 vs 10131319-10121G0LF |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141310 vs 10131319-1011100LF |
10131319-10221G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141310 vs 10131319-10221G0LF |
10131319-1012100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141310 vs 10131319-1012100LF |
10136656-1021LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053141310 vs 10136656-1021LF |
10127720-104LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 1053141310 vs 10127720-104LF |
10127720-102LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1053141310 vs 10127720-102LF |
10127720-104LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1053141310 vs 10127720-104LF |
10131318-10221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141310 vs 10131318-10221G0LF |
10131318-101110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053141310 vs 10131318-101110PLF |