-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2062 0000 00,SMA PCB VERT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5715
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Te Connectivity 1053354-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$16.1700 / $17.7200 | Buy Now |
DISTI #
A30046-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5319 In Stock |
|
$13.1074 / $18.5000 | Buy Now |
DISTI #
1053354-1
|
Avnet Americas | Conn SMA RCP Solder ST Thru-Hole Gold - Bulk (Alt: 1053354-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 784 |
|
$10.5968 / $11.2266 | Buy Now |
DISTI #
48F5715
|
Avnet Americas | Conn SMA RCP Solder ST Thru-Hole Gold - Bulk (Alt: 48F5715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 492 Partner Stock |
|
$16.1700 / $19.4000 | Buy Now |
DISTI #
70084357
|
RS | Connector, Jack, SMA, Printed Circuit Board, Straight, Stainless Steel, 50 Ohms | TE Connectivity 1053354-1 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8500 / $18.3200 | RFQ |
|
Future Electronics | Straight PCB Mount Stainless Steel Straight Jack SMA RF Connector RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bag | 0Bag |
|
$14.2500 / $14.9600 | Buy Now |
DISTI #
AMP1053354-1
|
Heilind Electronics | 2062 0000 00SMA PCB VERT JACK | Americas - 12 in Stock |
|
$14.0329 / $14.2424 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Beryllium Copper. RoHS: Compliant |
540 In Stock |
|
$12.7200 / $18.2200 | Buy Now |
DISTI #
77698649
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 540 |
|
$17.4851 / $23.4794 | Buy Now |
DISTI #
36509086
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Gold Bag Min Qty: 4 Package Multiple: 1 | Americas - 492 |
|
$17.2721 / $20.2223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053354-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053354-1
TE Connectivity
2062 0000 00,SMA PCB VERT JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |