-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2064 8003 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132171-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1303 / $67.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 15 Container: Box | 0Box |
|
$50.1600 | Buy Now |
DISTI #
AMP1053400-1
|
Heilind Electronics | 2064 8003 90 | Americas - 0 in Stock |
|
$57.5295 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm. RoHS: Compliant | 0 |
|
$39.2100 / $71.7800 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm. RoHS: Compliant | 0 |
|
$49.5800 / $145.5300 | Buy Now |
DISTI #
1053400-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1053400-1) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Lead time: 7 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm. RoHS: Compliant | 0 |
|
$49.5800 / $145.5300 | Buy Now |
|
Master Electronics | RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm. RoHS: Compliant | 0 |
|
$39.2100 / $71.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053400-1
TE Connectivity
2064 8003 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1053400-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053400-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Jack | Midwest Microwave | 1053400-1 vs M39012/94-3003 |
M39012/94-3003 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Winchester Interconnect | 1053400-1 vs M39012/94-3003 |
M39012/94-3003 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack | TE Connectivity | 1053400-1 vs M39012/94-3003 |