There are no models available for this part yet.
Overview of 1053476-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1053476-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T1115
|
Newark | Sma Stripline Launcher 2070 8001 92 |Amp Te Connectivity 1053476-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1053476-1-ND
|
DigiKey | 2070 8001 92 Min Qty: 100 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.3221 | Buy Now | |
DISTI #
1053476-1
|
Avnet Americas | Connector Accessories SMA Launcher Stainless Steel - Bulk (Alt: 1053476-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2536 / $139.8984 | Buy Now | |
DISTI #
571-1053476-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2070 8001 92 RoHS: Compliant | 0 |
|
$132.0100 | Order Now | |
DISTI #
71705419
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2070 8001 92 | TE Connectivity 1053476-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$192.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 5 Container: Box | 0Box |
|
$126.3100 | Buy Now | ||
DISTI #
AMP1053476-1
|
Heilind Electronics | 2070 8001 92 | Americas - 0 in Stock |
|
$144.8824 | Buy Now | |
Onlinecomponents.com | SMA Stripline Launcher 2070 8001 92 RoHS: Compliant | 0 |
|
$126.1600 / $354.6700 | Buy Now | ||
DISTI #
AMP1053476-1
|
Interstate Connecting Components | 2070 8001 92 | 0 |
|
$144.8824 | Buy Now | |
DISTI #
000000000002309651
|
Sager | RF Connectors / Coaxial Connectors 2070 8001 92 Min Qty: 1 | 0 |
|
$134.3500 / $159.1500 | Buy Now |
CAD Models for 1053476-1 by TE Connectivity
Part Data Attributes for 1053476-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
51 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-C-83517/9
|
Body Length
|
0.601 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
12.4 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|