Part Details for 1053767-1 by TE Connectivity
Overview of 1053767-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1053767-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053767-1-ND
|
DigiKey | CONN ADAPT PLUG-PLUG OSM 50 OHM Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1053767-1
|
Avnet Americas | Conn SMA Adapter PL/PL 0 to 18GHz ST Gold - Bulk (Alt: 1053767-1) Min Qty: 200 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1053767-1
1053767-1 CAD Models
1053767-1 Part Data Attributes:
|
1053767-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053767-1
TE Connectivity
MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 29 Weeks | |
Adapter Style | QMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.1 |