-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3885
|
Newark | Conn, R/A Hdr, 10Pos, 2Row, 2.5Mm, Smt Rohs Compliant: Yes |Molex 105405-1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 178 |
|
$5.5500 / $8.5200 | Buy Now |
DISTI #
33AC7740
|
Newark | Nano Fit Smt R/A Hdr 2X5 Blk 15Ug Rohs Compliant: Yes |Molex 105405-1210 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 | Buy Now |
DISTI #
90AJ7279
|
Newark | Conn, R/A Hdr, 10Pos, 2Row, 2.5Mm, Smt Rohs Compliant: Yes |Molex 105405-1210 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $3.9000 | Buy Now |
DISTI #
1054051210
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X5 Blk 15u G - Bulk (Alt: 1054051210) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2555 / $5.3958 | Buy Now |
DISTI #
MOL105405-1210
|
Heilind Electronics | NANO FIT SMT R/A HDR 2X5 BLK 5U'G | Americas - 0 in Stock |
|
$4.1940 / $4.2566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$2.5700 / $4.2700 | Buy Now |
DISTI #
1054051210
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X5 Blk 15u G - Bulk (Alt: 1054051210) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2555 / $5.3958 | Buy Now |
DISTI #
1054051210
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X5 Blk 15u G - Bulk (Alt: 1054051210) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2555 / $5.3958 | Buy Now |
DISTI #
3911453
|
element14 Asia-Pacific | CONN, R/A HDR, 10POS, 2ROW, 2.5MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 178 |
|
$4.1419 / $7.9026 | Buy Now |
DISTI #
3862828
|
element14 Asia-Pacific | CONN, R/A HDR, 10POS, 2ROW, 2.5MM, SMT RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$4.5744 / $5.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105405-1210
Molex
Buy Now
Datasheet
|
Compare Parts:
105405-1210
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |