Part Details for 105405-9604 by Molex
Overview of 105405-9604 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79604S200BQI | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S333BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S167BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 |
Price & Stock for 105405-9604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1338
|
Newark | Nano Fit Smt R/A Hdr 2X2 Nat 15Ug |Molex 105405-9604 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
1054059604
|
Avnet Americas | Nano Fit Header Right Angle 4 Position Gold Contact Natural Surface Mount - Bulk (Alt: 1054059604) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5577 | Buy Now |
DISTI #
538-105405-9604
|
Mouser Electronics | Headers & Wire Housings Nano Fit SMT R/A Hdr 2X2 Nat 15u'G RoHS: Compliant | 0 |
|
$2.9200 / $3.0100 | Order Now |
DISTI #
MOL105405-9604
|
Heilind Electronics | NANO FIT SMT R/A HDR 2X2 NAT 5U'G | Americas - 0 in Stock |
|
$2.8377 / $3.1681 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.1000 | Buy Now |
Part Details for 105405-9604
105405-9604 CAD Models
105405-9604 Part Data Attributes
|
105405-9604
Molex
Buy Now
|
Compare Parts:
105405-9604
Molex
|
Samacsys Manufacturer | Molex |