Part Details for 105405-9712 by Molex
Overview of 105405-9712 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
109712-HMC442LC3B | Analog Devices | HMC442LC3B Evaluation PCB | |
109712-HMC441LC3B | Analog Devices | HMC441LC3B Evaluation PCB | |
109712-HMC594LC3B | Analog Devices | HMC594LC3B Evaluation PCB |
Price & Stock for 105405-9712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1349
|
Newark | Nano Fit Smt R/A Hdr 2X6 Nat 30Ug |Molex 105405-9712 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
1054059712
|
Avnet Americas | Nano Fit Header Right Angle 12 Position Gold Contact Natural Surface Mount - Bulk (Alt: 1054059712) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6448 | Buy Now |
DISTI #
538-105405-9712
|
Mouser Electronics | Headers & Wire Housings Nano Fit SMT R/A Hdr 2X6 Nat 30u'G RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
DISTI #
MOL105405-9712
|
Heilind Electronics | NANO FIT SMT R/A HDR 2X6 NAT 0U'G | Americas - 0 in Stock |
|
$7.0516 / $8.2305 | Buy Now |
Part Details for 105405-9712
105405-9712 CAD Models
105405-9712 Part Data Attributes
|
105405-9712
Molex
Buy Now
|
Compare Parts:
105405-9712
Molex
|
Samacsys Manufacturer | Molex |