-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1054051204CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$2.7556 / $5.1000 | Buy Now |
DISTI #
1054051204
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X2 Blk 15u G - Bulk (Alt: 1054051204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7767 / $3.5165 | Buy Now |
DISTI #
1054051204
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X2 Blk 15u G - Bulk (Alt: 1054051204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7767 / $3.5165 | Buy Now |
DISTI #
1054051204
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X2 Blk 15u G - Bulk (Alt: 1054051204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7767 / $3.5165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054051204
Molex
Buy Now
Datasheet
|
Compare Parts:
1054051204
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |