-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26116CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14665 In Stock |
|
$1.4516 / $3.0700 | Buy Now |
DISTI #
1054291208
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054291208) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 4500 |
|
$2.0822 | Buy Now |
DISTI #
105429-1208
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 8CKT 15AU BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.0900 | Buy Now |
DISTI #
105429-1206
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 6CKT 15AU BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
MOL105429-1208
|
Interstate Connecting Components | NANO-FIT HDR SMT VT DLR 8CKT 5AU BLK | 184 |
|
$2.1912 / $2.7700 | Buy Now |
DISTI #
1054291208
|
Avnet Abacus | Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054291208) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805687877
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 900 |
|
$2.6200 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054291208
Molex
Buy Now
Datasheet
|
Compare Parts:
1054291208
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |