-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1054291412CT-ND
|
DigiKey | NANOFIT HDR SMT VT DLR 12CKT 30A Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
531 In Stock |
|
$4.2698 / $6.9900 | Buy Now |
DISTI #
1054291412
|
Avnet Americas | Nano-Fit Power Connector Header 12 Position 2.5mm Straight Surface Mount Emboss T/R - Bulk (Alt: 1054291412) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054291412
Molex
Buy Now
Datasheet
|
Compare Parts:
1054291412
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |