Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CONN HEADER SMD R/A 3POS 2.5MM
Min Qty:
1
Lead time:
15 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
6120 In Stock
|
-
1
$2.3400
-
10
$1.9960
-
100
$1.6488
-
500
$1.4371
-
1,000
$1.3619
-
1,500
$1.3222
-
2,500
$1.2762
-
3,500
$1.2481
-
5,000
$1.2203
|
$1.2203 / $2.3400
|
Buy Now
|
|
|
Avnet Americas
|
Conn Power HDR 3 POS 2.5mm Solder RA SMD Emboss T/R - Bulk (Alt: 1054301103)
RoHS:
Compliant
Min Qty:
1500
Package Multiple:
1500
Lead time:
15 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$1.1595
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings NANO-FIT HDR SMT RA SGL 3CKT TIN BLK
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
500
Package Multiple:
500
Container:
Reel
|
Americas - 1500 In Stock
|
-
500
$1.4200
-
1,000
$1.3600
-
1,500
$1.3000
-
3,000
$1.2700
|
$1.2700 / $1.4200
|
Buy Now
|
|
|
Avnet Abacus
|
Conn Power HDR 3 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1054301103)
RoHS:
Compliant
Min Qty:
1500
Package Multiple:
1500
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Asia
|
Conn Power HDR 3 POS 2.5mm Solder RA SMD Emboss T/R (Alt: 1054301103)
RoHS:
Compliant
Min Qty:
1500
Package Multiple:
1500
Lead time:
9 Weeks, 0 Days
|
7500
|
|
|
RFQ
|
|
|
Chip1Stop
|
Connector Headers and PCB Receptacles
RoHS:
Compliant
|
1
|
|
$2.5100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RECTANGULAR POWER CONNECTOR
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Rectangular Power Connector,
VS
-