-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26094CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1225 In Stock |
|
$1.5941 / $2.7400 | Buy Now |
DISTI #
1054301106
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1054301106) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4296 | Buy Now |
DISTI #
105430-1106
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT RA SGL 6CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
1054301106
|
Avnet Abacus | Conn Power HDR 6 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1054301106) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1054301106
|
Avnet Abacus | Conn Power HDR 6 POS 2.5mm Solder RA SMD Emboss T/R (Alt: 1054301106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804035554
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1000 |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
C1S549803983209
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 443 |
|
$2.1300 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054301106
Molex
Buy Now
Datasheet
|
Compare Parts:
1054301106
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |