-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26083CT-ND
|
DigiKey | CONN HEADER SMD 2POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2358 In Stock |
|
$1.3267 / $2.5500 | Buy Now |
DISTI #
1054312102
|
Avnet Americas | Conn Power HDR 2 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054312102) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 26700 |
|
$0.8722 | Buy Now |
DISTI #
105431-2102
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT VT SGL 8CKT 30AU LB BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
1054312102
|
Avnet Abacus | - Tape and Reel (Alt: 1054312102) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054312102
Molex
Buy Now
Datasheet
|
Compare Parts:
1054312102
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |