1054312108
Description: Rectangular Power Connector,

Overview of 1054312108 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 1054312108 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM26089CT-ND
DigiKey CONN HEADER SMD 8POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 282
In Stock
  • 1 $3.8400
  • 10 $3.3780
  • 100 $2.6868
  • 600 $2.6868
$2.6868 / $3.8400 Buy Now
DISTI # 1054312108
Avnet Americas Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054312108) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 600 $1.8317
$1.8317 Buy Now
DISTI # C1S549806728542
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 300
  • 300 $2.4700
$2.4700 Buy Now

CAD Models for 1054312108 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1054312108 by Molex

1054312108
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 1054312108
    Molex
    Rectangular Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1054312108 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1054312108 by Molex

Select Manufacturer
Which Manufacturer of 1054312108 would you like to use for your alert(s)?
  • Please alert me when 1054312108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1054312108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1054312108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1054312108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1054312108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1054312108 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: