-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2895
|
Newark | Usb Connector, Usb 3.1 Type C, Plug Rohs Compliant: Yes |Molex 105444-0011 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.9000 / $2.0100 | Buy Now |
DISTI #
82AH2428
|
Newark | Usb Connector, Usb 3.1 Type C, Plug Rohs Compliant: Yes |Molex 105444-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2670 |
|
$2.3900 / $2.8200 | Buy Now |
DISTI #
1054440011
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder ST SMD 22 Terminal 1Port Emboss T/R - Bulk (Alt: 1054440011) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1242 | Buy Now |
DISTI #
MOL105444-0011
|
Heilind Electronics | TYPE C PLUG CONNECTOR AU 30U 22PIN | Americas - 0 in Stock |
|
$1.5953 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $1.7500 | Buy Now |
DISTI #
105444-0011
|
TTI | USB Connectors Type C plug connec Au 30u 22pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.5100 / $1.7000 | Buy Now |
DISTI #
1054440011
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder ST SMD 22 Terminal 1Port Emboss T/R - Bulk (Alt: 1054440011) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1242 | Buy Now |
DISTI #
1054440011
|
Avnet Americas | Conn USB Type C PL 22 POS 0.5mm Solder ST SMD 22 Terminal 1Port Emboss T/R - Bulk (Alt: 1054440011) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1242 | Buy Now |
DISTI #
1054440011
|
Avnet Asia | Conn USB Type C PL 22 POS 0.5mm Solder ST SMD 22 Terminal 1Port Emboss T/R (Alt: 1054440011) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3499365
|
element14 Asia-Pacific | USB CONNECTOR, USB 3.1 TYPE C, PLUG RoHS: Compliant Min Qty: 1000 Container: Reel | 6000 |
|
$1.6565 / $1.8471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105444-0011
Molex
Buy Now
|
Compare Parts:
105444-0011
Molex
|
Samacsys Manufacturer | Molex |