Part Details for 1055160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1055160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6689
|
Newark | Terminal Block Jumper, 3Way, 12Mm, Accessory Type:Jumper, For Use With:Wdu 16N, No. Of Positions:3Positions, Pitch Spacing:12Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 1055160000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.9800 | Buy Now |
DISTI #
281-1527-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW-IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$1.7757 / $4.1700 | Buy Now |
DISTI #
1055160000
|
Avnet Americas | Conn Jumper M 3 POS 12mm ST - Bulk (Alt: 1055160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7740 / $2.0436 | Buy Now |
DISTI #
470-1055160000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 16/3 | 30 |
|
$1.7700 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 3 POS 12mm ST RoHS: Compliant |
615 In Stock |
|
$1.8400 / $2.4100 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1026 |
|
$1.5835 / $3.9588 | Buy Now |
|
Master Electronics | Conn Jumper M 3 POS 12mm ST RoHS: Compliant |
615 In Stock |
|
$1.8400 / $2.4100 | Buy Now |