There are no models available for this part yet.
Overview of 1055260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1055260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C6690
|
Newark | Terminal Block Jumper, 4Way, 12Mm, Accessory Type:Jumper, For Use With:Wdu 16N, No. Of Positions:4Positions, Pitch Spacing:12Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 1055260000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.4700 | Buy Now | |
DISTI #
281-1528-ND
|
DigiKey | JUMPER TERM BLK 4POS SCREW-IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
138 In Stock |
|
$2.2573 / $5.2700 | Buy Now | |
DISTI #
1055260000
|
Avnet Americas | Conn Jumper M 4 POS 12mm Screw ST - Bulk (Alt: 1055260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.3052 / $2.6556 | Buy Now | |
DISTI #
470-1055260000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 16/4 | 10 |
|
$2.2500 / $4.9400 | Buy Now | |
Onlinecomponents.com | Conn Jumper M 4 POS 12mm Screw ST RoHS: Compliant |
899 Partner Stock |
|
$2.3900 / $3.1400 | Buy Now | ||
DISTI #
C1S809200707599
|
Chip1Stop | Connector Fiber Optics | 899 |
|
$2.5800 / $2.7900 | Buy Now | |
Master Electronics | Conn Jumper M 4 POS 12mm Screw ST RoHS: Compliant |
899 Partner Stock |
|
$2.3900 / $3.1400 | Buy Now |