-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2367 5001 54, VERT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1962
|
Newark | Connectors Plug Vert Ssmd Micro/Mini |Amp Te Connectivity 1055688-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 19369 |
|
$2.4200 | Buy Now |
DISTI #
28X2629
|
Newark | Rf/Coaxial, Ssmt Plug, Straight, Solder, Full Reel, Connector Type:Ssmt Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Copper, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 1055688-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $1.9600 | Buy Now |
DISTI #
73M8551
|
Newark | Rf/Coaxial, Ssmt Plug, Straight, Solder, Connector Type:Ssmt Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amp Te Connectivity 1055688-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
A102066CT-ND
|
DigiKey | CONN OSMT RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2612 In Stock |
|
$1.6675 / $2.9600 | Buy Now |
DISTI #
1055688-1
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055688-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 5 Days Container: Reel | 4800 |
|
$1.5800 | Buy Now |
DISTI #
1055688-1
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055688-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.6510 / $1.8640 | Buy Now |
DISTI #
1055688-1
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055688-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_11671097
|
Arrow Electronics | 1055688-1 TE Connectivity RF Connectors SSMT 0Hz to 6GHz 50Ohm Solder SMD M Gold Over Nickel T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1818 Container: Cut Strips | Americas - 3817 |
|
$1.2960 / $1.4500 | Buy Now |
DISTI #
70087666
|
RS | Male Straight PCB Mount 50Ohms OMST Connector, Solder Termination,0 - 6GHz | TE Connectivity 1055688-1 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.9300 | RFQ |
|
Future Electronics | PCB Mount Multi-Directional Cable Entry Straight OSMT/SSMT Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 4800Reel |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1055688-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055688-1
TE Connectivity
2367 5001 54, VERT PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.081 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMT CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |