-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2367 5016 54 OSMT PLUG,2500/RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6067
|
Newark | 2367 5016 54 Osmt Plug,2500/Rl Rohs Compliant: Yes |Amp Te Connectivity 1055692-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$17.1100 | Buy Now |
DISTI #
86H8403
|
Newark | Rf/Coax, Osmt Str Plug, Pcb, Solder , Connector Type:Osmt Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Copper Alloy, Frequency Max:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1055692-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 | Buy Now |
DISTI #
A102065CT-ND
|
DigiKey | CONN OSMT RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1730 In Stock |
|
$15.1893 / $23.2000 | Buy Now |
DISTI #
1055692-1
|
Avnet Americas | Conn OSMT PL Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055692-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$15.3108 / $16.7690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$14.3000 | Buy Now |
DISTI #
AMP1055692-1
|
Heilind Electronics | 2367 5016 54 OSMT PLUG,2500/RL | Americas - 0 in Stock |
|
$17.8699 | Buy Now |
|
Onlinecomponents.com | 2367 5016 54 OSMT PLUG,2500/RL RoHS: Compliant |
2500 Partner Stock |
|
$15.8200 / $18.8100 | Buy Now |
DISTI #
14818521
|
Verical | Conn OSMT 0Hz to 6GHz 50Ohm Solder ST SMD PL Gold Over Nickel T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$16.4200 | Buy Now |
DISTI #
1055692-1
|
TTI | RF Connectors / Coaxial Connectors OSMT ST PCB-PLG STD SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$15.5600 | Buy Now |
DISTI #
1055692-1
|
Avnet Americas | Conn OSMT PL Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: 1055692-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$15.3108 / $16.7690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1055692-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055692-1
TE Connectivity
2367 5016 54 OSMT PLUG,2500/RL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.118 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |