-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2908 5007 62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-1056551-1-ND
|
DigiKey | 2908 5007 62 Min Qty: 250 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0750 | Buy Now |
DISTI #
3937-1056551-1-ND
|
DigiKey | 2908 5007 62 Min Qty: 250 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1056551-1
|
Avnet Americas | Conn OSMP RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1056551-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1056551-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2908 5007 62 RoHS: Compliant | 0 |
|
$58.2600 | Order Now |
DISTI #
71705649
|
RS | TE, A&D Connectors, Circular Connectors, OSMP CABLE PLUG 2908 5007 62 | TE Connectivity 1056551-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$75.2600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$49.3100 | Buy Now |
DISTI #
AMP1056551-1
|
Heilind Electronics | OSMP CABLE PLUG 2908 5007 62 | Americas - 0 in Stock |
|
$56.5589 | Buy Now |
|
Onlinecomponents.com | OSMP CABLE PLUG 2908 5007 62 RoHS: Compliant | 0 |
|
$49.1200 / $137.3600 | Buy Now |
DISTI #
AMP1056551-1
|
Interstate Connecting Components | OSMP CABLE PLUG 2908 5007 62 | 0 |
|
$56.5589 | Buy Now |
DISTI #
000000000000655013
|
Sager | RF Connectors / Coaxial Connectors 2908 5007 62 Min Qty: 1 | 0 |
|
$52.4500 / $62.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056551-1
TE Connectivity
2908 5007 62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |