-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCD,2062 5050 24,SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9272
|
Newark | Rf Connectors/Coaxial Connectors Scd |Amp Te Connectivity 1056555-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$79.8200 / $97.4700 | Buy Now |
DISTI #
13M5905
|
Newark | Scd,2062 5050 24,sma |Amp Te Connectivity 1056555-1 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1500 / $76.3300 | Buy Now |
DISTI #
A139006-ND
|
DigiKey | SCD,2062 5050 24,SMA Min Qty: 1 Lead time: 73 Weeks Container: Bulk |
110 In Stock |
|
$81.2370 / $100.8100 | Buy Now |
DISTI #
2266-1056555-1-ND
|
DigiKey | SCD,2062 5050 24,SMA Min Qty: 1 Lead time: 73 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$84.6100 / $89.6000 | Buy Now |
DISTI #
1056555-1
|
Avnet Americas | Conn SMA F ST Gold - Bulk (Alt: 1056555-1) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 40 Weeks, 3 Days Container: Bulk | 0 |
|
$69.2778 / $83.3682 | Buy Now |
DISTI #
571-1056555-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SCD,2062 5050 24,SMA RoHS: Compliant | 105 |
|
$74.8700 / $92.7000 | Buy Now |
DISTI #
71705655
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, SCD,2062 5050 24,SMA | TE Connectivity 1056555-1 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$97.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 10 Container: Box | 0Box |
|
$75.2700 | Buy Now |
DISTI #
AMP1056555-1
|
Heilind Electronics | SCD2062 5050 24SMA | Americas - 0 in Stock |
|
$86.3383 | Buy Now |
|
Onlinecomponents.com | SCD,2062 5050 24,SMA RoHS: Compliant |
20 Partner Stock |
|
$64.2000 / $92.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056555-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056555-1
TE Connectivity
SCD,2062 5050 24,SMA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.375 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1056555-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1056555-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2062-5050-24 | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1056555-1 vs 2062-5050-24 |
73251-2700 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | Molex | 1056555-1 vs 73251-2700 |
1052797-1 | 2052 3856 00 | TE Connectivity | 1056555-1 vs 1052797-1 |
1052720-1 | 2052 3754 02 | TE Connectivity | 1056555-1 vs 1052720-1 |
2081156-1 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 1056555-1 vs 2081156-1 |