-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2998 5044 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1056744-1-ND
|
DigiKey | CONN SHROUD FOR SMP CONNECTORS Min Qty: 200 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.0672 | Buy Now |
DISTI #
1056744-1
|
Avnet Americas | Connector Accessories Shroud Stainless Steel - Bag (Alt: 1056744-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$24.4712 / $29.4483 | Buy Now |
DISTI #
571-1056744-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2998 5044 02 RoHS: Compliant | 0 |
|
$29.6200 | Order Now |
DISTI #
71705678
|
RS | TE, Data and Devices, Circular Connectors, 2998 5044 02 | TE Connectivity 1056744-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4500 / $34.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$24.4000 | Buy Now |
DISTI #
AMP1056744-1
|
Heilind Electronics | 2998 5044 02 | Americas - 0 in Stock |
|
$26.1826 / $26.5734 | Buy Now |
|
Onlinecomponents.com | 2998 5044 02 RoHS: Compliant | 0 |
|
$25.7400 / $70.5100 | Buy Now |
DISTI #
1056744-1
|
Avnet Americas | Connector Accessories Shroud Stainless Steel - Bag (Alt: 1056744-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$24.4712 / $29.4483 | Buy Now |
DISTI #
AMP1056744-1
|
Interstate Connecting Components | 2998 5044 02 | 0 |
|
$26.1826 / $26.5734 | Buy Now |
DISTI #
2998-5044-02
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056744-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056744-1
TE Connectivity
2998 5044 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL |