Part Details for 1057-SS by RAF Electronic Hardware
Overview of 1057-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1057-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5110
|
Newark | Panel Screw Retainer - Springs & Washers .171Od X .010 Thick X .093Id |Raf Electronic Hardware 1057-SS Min Qty: 1112 Package Multiple: 1 Date Code: 0 Container: Bulk | 99510 |
|
$0.5650 | Buy Now |
DISTI #
1772-4044-ND
|
DigiKey | .171OD X .010 THICK X .093ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2005 In Stock |
|
$0.1477 / $0.3000 | Buy Now |
DISTI #
761-1057-SS
|
Mouser Electronics | Washers .171OD X .010 Thick X .093ID RoHS: Compliant | 909 |
|
$0.1240 / $0.2900 | Buy Now |
DISTI #
70006559
|
RS | PANEL SCREW RETAINER - WASHER, STAINLESS STEEL, 4-40 THREAD, .171 OD | RAF 1057-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2880 |
|
$0.2520 / $0.3000 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | Washer Flat 0.093in-ID 0.171in-OD 0.01in-THK Stainless Steel Plain RoHS: Compliant |
1787 In Stock 13398 Factory Stock |
|
$0.1143 / $0.1335 | Buy Now |
DISTI #
RAF1057-SS
|
DB Roberts | 77 |
|
Buy Now | ||
|
Master Electronics | Washer Flat 0.093in-ID 0.171in-OD 0.01in-THK Stainless Steel Plain RoHS: Compliant |
1787 In Stock 13398 Factory Stock |
|
$0.1143 / $0.1335 | Buy Now |