Datasheets
1057697-1 by:

3106 7941 00

Part Details for 1057697-1 by TE Connectivity

Overview of 1057697-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1057697-1

Part # Distributor Description Stock Price Buy
DISTI # 71706572
RS TE, Data and Devices, Crimp Terminals, Lugs and Twist-On Splices, 3106 7941 00 | TE Connectivity 1057697-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk 0
  • 600 $41.3300
  • 3,000 $38.0200
  • 6,000 $33.0600
$33.0600 / $41.3300 RFQ
DISTI # 3106-7941-00
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 1057697-1
Avnet Abacus Conn TNC RCP 0Hz to 15GHz 50Ohm Solder ST Flange Mount Gold (Alt: 1057697-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now
DISTI # 1057697-1
Avnet Abacus Conn TNC RCP 0Hz to 15GHz 50Ohm Solder ST Flange Mount Gold (Alt: 1057697-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 1057697-1

1057697-1 Part Data Attributes

1057697-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1057697-1 TE Connectivity 3106 7941 00
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer TE Connectivity
Additional Feature APPLICABLE CABLE: RG 402/U, INSERTION LOSS MAX AT 6 GHZ
Body Depth 0.642 inch
Body/Shell Style JACK
Cable Types RG 402 SEMI-RIGID
Characteristic Impedance 50 Ω
Connector Type RF TNC CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Resistance 1.5 mΩ
Contact Style COAX
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.06 dB
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance YES
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 15 GHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish GOLD
Shell Material STAINLESS STEEL
Terminal Length 0.258 inch
Termination Type SOLDER
Total Number of Contacts 1
VSWR 1.35

1057697-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1057697-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1057697-1 by TE Connectivity

  • Please alert me when 1057697-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1057697-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1057697-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1057697-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1057697-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1057697-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: