-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3180 2242 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6081
|
Newark | 3180 2242 00 |Amp Te Connectivity 1057841-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RF CONNECTOR ADAPTER, TNC-SMA, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 4 |
|
$61.4543 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, TNC-SMA, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 2 |
|
$94.5450 | Buy Now |
DISTI #
1057841-1
|
TTI | RF Adapters - Between Series SMA -TNC ST J/J-BSA 4HF Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1057841-1
|
PEI Genesis | OST-OSM Panel Mount Panel Mo | 0 |
|
Buy Now | |
DISTI #
3180-2242-00
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1057841-1
|
Avnet Abacus | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold (Alt: 1057841-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
1057841-1
|
Avnet Abacus | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold (Alt: 1057841-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1831765
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.4611 / $95.1887 | Buy Now |
DISTI #
1831765
|
Farnell | ADAPTOR, TNC JACK, SMA JACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$78.9873 / $96.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057841-1
TE Connectivity
3180 2242 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OST-OSM | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |