Part Details for 1057910-1 by TE Connectivity
Overview of 1057910-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1057910-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1057910-1-ND
|
DigiKey | CONN ADAPT OSP PLUG TO TNC JACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5190 / $1.0800 | Buy Now |
DISTI #
1057910-1-ND
|
DigiKey | CONN ADAPT OSP PLUG TO TNC JACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$483.1360 | Buy Now |
DISTI #
1057910-1
|
Avnet Americas | Conn OSP-OST Adapter PL/RCP 50Ohm ST Panel Mount Gold - Bulk (Alt: 1057910-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$456.0803 / $548.8424 | Buy Now |
DISTI #
571-1057910-1
|
Mouser Electronics | RF Adapters - Between Series 3184 2451 02 RoHS: Compliant | 0 |
|
$518.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$454.7200 | Buy Now |
DISTI #
AMP1057910-1
|
Heilind Electronics | 3184 2451 02 | Americas - 0 in Stock |
|
$568.3952 | Buy Now |
|
Onlinecomponents.com | 3184 2451 02 RoHS: Compliant | 0 |
|
$488.4200 / $1,242.3500 | Buy Now |
DISTI #
AMP1057910-1
|
Interstate Connecting Components | 3184 2451 02 | 0 |
|
$568.3952 | Buy Now |
DISTI #
1057910-1
|
Avnet Abacus | (Alt: 1057910-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3184 2451 02 RoHS: Compliant | 0 |
|
$488.4200 / $1,242.3500 | Buy Now |
Part Details for 1057910-1
1057910-1 CAD Models
1057910-1 Part Data Attributes
|
1057910-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057910-1
TE Connectivity
3184 2451 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OST-OSP | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |