1058955-1
TE Connectivity
Description: 4001 7947 00

Overview of 1058955-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1058955-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y6090
Newark Contact(S), Male, Cable Mount, Solder Terminal, |Amp Te Connectivity 1058955-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $129.2200
  • 5 $120.7300
  • 10 $116.7300
  • 25 $112.5100
  • 50 $110.8100
  • 100 $104.1000
$104.1000 / $129.2200 Buy Now
DISTI # 2266-1058955-1-ND
DigiKey CONN OSMM PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 65 Weeks Container: Box MARKETPLACE PRODUCT 364
In Stock
  • 1 $109.9000
  • 4 $105.8300
  • 13 $103.8000
  • 200 $101.7600
  • 250 $87.0100
$87.0100 / $109.9000 Buy Now
DISTI # 1058955-1-ND
DigiKey CONN OSMM PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 65 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $99.6540
$99.6540 Buy Now
DISTI # 1058955-1
Avnet Americas Conn OSMM PL 0Hz to 45GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1058955-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk 0
  • 200 $102.2684
  • 210 $99.3876
  • 410 $96.5068
  • 1,000 $93.6260
  • 2,000 $90.7452
  • 10,000 $87.8644
  • 20,000 $84.9836
$84.9836 / $102.2684 Buy Now
DISTI # 71706654
RS TE, A&D Connectors, Circular Connectors, 4001 7947 00 | TE Connectivity 1058955-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $126.1300
$126.1300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag 0
Bag
  • 200 $92.3400
$92.3400 Buy Now
DISTI # AMP1058955-1
Heilind Electronics 4001 7947 00 Americas - 0 in Stock
  • 200 $105.9118
$105.9118 Buy Now
Onlinecomponents.com 4001 7947 00 RoHS: Compliant 364 Partner Stock
  • 1 $107.3700
  • 10 $104.2200
  • 25 $102.6600
  • 50 $101.1200
  • 100 $99.6000
  • 150 $98.1100
  • 200 $96.6500
$96.6500 / $107.3700 Buy Now
DISTI # 16781620
Verical Conn OSMM 0Hz to 45GHz 50Ohm Solder ST Cable Mount PL Gold Package Min Qty: 1 Package Multiple: 1 Americas - 364
  • 1 $103.0600
  • 4 $101.1500
  • 7 $99.2400
  • 13 $97.3300
  • 200 $95.4300
  • 250 $81.5900
$81.5900 / $103.0600 Buy Now
DISTI # 10589551-TEC
TME 1058955-1 Min Qty: 1 364
  • 1 $149.4888
  • 3 $132.0531
  • 6 $129.5667
  • 12 $127.0673
  • 200 $124.5810
  • 250 $106.5282
$106.5282 / $149.4888 Buy Now
DISTI # AMP1058955-1
Interstate Connecting Components 4001 7947 00 0
  • 200 $105.9118
$105.9118 Buy Now
DISTI # 000000000000655319
Sager Power Transformers OSSM ST CBL-PLG F/H SDR Min Qty: 1 0
  • 1 $116.3400
  • 3 $111.2100
  • 7 $108.0300
  • 14 $105.0300
  • 28 $100.8300
  • 69 $98.2100
$98.2100 / $116.3400 Buy Now
DISTI # 1058955-1
Avnet Abacus (Alt: 1058955-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105206731
Chip1Stop Conn OSMM PL 0Hz to 45GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant 364
  • 1 $114.0000
  • 4 $112.0000
  • 7 $104.0000
  • 13 $101.0000
  • 200 $83.4000
  • 250 $71.3000
$71.3000 / $114.0000 Buy Now
Master Electronics 4001 7947 00 RoHS: Compliant 364 Partner Stock
  • 1 $107.3700
  • 10 $104.2200
  • 25 $102.6600
  • 50 $101.1200
  • 100 $99.6000
  • 150 $98.1100
  • 200 $96.6500
$96.6500 / $107.3700 Buy Now

CAD Models for 1058955-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1058955-1 by TE Connectivity

1058955-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
65 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
VSWR MAX AT 12.4 GHZ
Body Depth
0.36 inch
Body/Shell Style
PLUG
Cable Types
.047 SEMI-RIGID
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Resistance
3.5 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insertion Loss
0.54 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
45 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.34
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 1058955-1
    TE Connectivity
    4001 7947 00
    VS

Related Parts for 1058955-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1058955-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1058955-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1058955-1 would you like to use for your alert(s)?
  • Please alert me when 1058955-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1058955-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1058955-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1058955-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1058955-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1058955-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: