-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4503 7985 00,OSP CABLE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6092
|
Newark | 4503 7985 00,osp Cable Plug |Amp Te Connectivity 1059404-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73C4059
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 73C4059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$16.5200 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, PANEL MOUNT, SOLDER TERMINAL, PLUG | 8 |
|
$33.9910 / $35.7800 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, PANEL MOUNT, SOLDER TERMINAL, PLUG | 1 |
|
$51.1800 | Buy Now |
DISTI #
1059404-1
|
TTI | RF Connectors / Coaxial Connectors PLUG OSP MINI STR PANEL MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
73C4059
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 73C4059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$16.5200 | Buy Now |
DISTI #
TE Connectivity 1059404-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1059404-1
|
Avnet Abacus | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold (Alt: 1059404-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1059404-1
|
Avnet Abacus | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold (Alt: 1059404-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059404-1
TE Connectivity
4503 7985 00,OSP CABLE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U, CAPTIVE CENTRE CONTACT | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 22 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |