Part Details for 1059530-1 by TE Connectivity
Overview of 1059530-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1059530-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1059530-1-ND
|
DigiKey | 4536 5008 02 Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.8948 | Buy Now |
DISTI #
3937-1059530-1-ND
|
DigiKey | 4536 5008 02 Min Qty: 1 Lead time: 64 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$110.0182 / $161.5100 | Buy Now |
DISTI #
1059530-1
|
Avnet Americas | Conn SMA PL 3GHz 50Ohm Crimp ST Cable Mount Gold Bag - Bulk (Alt: 1059530-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$68.1332 / $81.9908 | Buy Now |
DISTI #
571-1059530-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4536 5008 02 RoHS: Compliant | 0 |
|
$87.4700 | Order Now |
DISTI #
71706745
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 4536 5008 02 | TE Connectivity 1059530-1 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$113.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 Container: Box | 0Box |
|
$74.0300 | Buy Now |
DISTI #
AMP1059530-1
|
Heilind Electronics | 4536 5008 02 | Americas - 0 in Stock |
|
$84.9118 | Buy Now |
|
Onlinecomponents.com | 4536 5008 02 RoHS: Compliant | 0 |
|
$73.7400 / $202.9900 | Buy Now |
DISTI #
AMP1059530-1
|
Interstate Connecting Components | 4536 5008 02 | 0 |
|
$84.9118 | Buy Now |
DISTI #
000000000000655389
|
Sager | RF Connectors / Coaxial Connectors 4536 5008 02 Min Qty: 1 | 0 |
|
$78.7400 / $93.2700 | Buy Now |
Part Details for 1059530-1
1059530-1 CAD Models
1059530-1 Part Data Attributes
|
1059530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059530-1
TE Connectivity
4536 5008 02
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 55, RG 142, RG 223, RG 400 | |
Body Depth | 0.185 inch | |
Body Diameter | 0.377 inch | |
Body Length | 1.402 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 55, RG 223, RG 142, RG 400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.525 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 | |
Withdrawl Force-Min | .278 N |