1059551-1
Description: 4540 7388 02

Overview of 1059551-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1059551-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ1986
Newark 4540 7388 02 |Amp Te Connectivity 1059551-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1059551-1
Avnet Abacus Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1059551-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now
DISTI # 1059551-1
Avnet Abacus Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 1059551-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1059551-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1059551-1 by TE Connectivity

1059551-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316
Body Depth
0.88 inch
Body Diameter
0.34 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insertion Loss
0.13 dB
Insulation Resistance
5000000000 Ω
Insulator Material
TFE FLUOROCARBON
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
STAINLESS STEEL
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.33
Withdrawl Force-Min
4.448 N
Want to compare parts?
  1. 1059551-1
    TE Connectivity
    4540 7388 02
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1059551-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1059551-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1059551-1 would you like to use for your alert(s)?
  • Please alert me when 1059551-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1059551-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1059551-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1059551-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1059551-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1059551-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: