-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4557 5368 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4823
|
Newark | 4557 5368 02 |Amp Te Connectivity 1059651-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9900 | Buy Now |
DISTI #
71706796
|
RS | TE, Data and Devices, Crimp Terminals, Lugs and Twist-On Splices, 4557 5368 02 | TE Connectivity 1059651-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0200 / $80.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059651-1
TE Connectivity
4557 5368 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.3 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 22 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 |