-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1059684-1) 4563 0000 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1059684-1-ND
|
DigiKey | CONN MINI OSP PLUG STR 50OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
109 In Stock |
|
$34.3616 / $43.9200 | Buy Now |
DISTI #
1059684-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059684-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Bulk | 100 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
70088037
|
RS | CONNECTOR, RF, OSP MINIATURE MODULAR, PLUG | TE Connectivity 1059684-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3800 / $44.2200 | RFQ |
|
Future Electronics | Connector, Rf, Osp Miniature Modular, Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$36.3300 | Buy Now |
DISTI #
AMP1059684-1
|
Heilind Electronics | 4563 0000 00 | Americas - 0 in Stock |
|
$37.6177 | Buy Now |
|
Onlinecomponents.com | OSP, Mini Connector Plug, Male Pin 50 Ohm Through Hole Solder RoHS: Compliant |
400 In Stock 200 On Order |
|
$0 | Buy Now |
DISTI #
1059684-1
|
TTI | RF Connectors / Coaxial Connectors BMA ST PCB-PLG STD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
1059684-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059684-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Bulk | 100 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
1059684-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059684-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Bulk | 100 |
|
$30.1844 / $36.3236 | Buy Now |
DISTI #
1059684-1
|
Avnet Abacus | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 1059684-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059684-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059684-1
TE Connectivity
(1059684-1) 4563 0000 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CONTACT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.343 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |