-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4584 2242 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4536
|
Newark | 4584 2242 02 |Amp Te Connectivity 1059731-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 / $48.9000 | Buy Now |
DISTI #
70AH6937
|
Newark | Rf Adapter, Osp Jack-Osm Jack, 50 Ohm Rohs Compliant: Yes |Amp Te Connectivity 1059731-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6900 / $61.4500 | Buy Now |
DISTI #
A34407-ND
|
DigiKey | CONN ADAPT SMA JACK TO OSP JACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5409 / $57.1800 | Buy Now |
DISTI #
1059731-1
|
Avnet Americas | Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 1059731-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1441 / $41.9368 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$36.5400 | Buy Now |
DISTI #
AMP1059731-1
|
Heilind Electronics | 4584 2242 02 | Americas - 0 in Stock |
|
$44.0514 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Adapter - OSP Jack - OSM Jack - Straight Adapter - 50 ohm. RoHS: Compliant |
815 In Stock |
|
$42.0200 / $76.2400 | Buy Now |
DISTI #
80896669
|
Verical | Conn OSM-OSP Adapter 0Hz to 18GHz 50Ohm ST Flange Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 815 |
|
$56.1340 / $99.1120 | Buy Now |
DISTI #
1059731-1
|
TTI | RF Adapters - Between Series BMA -SMA ST J/J-BSA 2HF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 593 In Stock |
|
$49.9200 / $56.7400 | Buy Now |
DISTI #
AMP1059731-1
|
Interstate Connecting Components | 4584 2242 02 | 0 |
|
$44.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059731-1
TE Connectivity
4584 2242 02
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OSP-OSM | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP ON-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |