-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4757 5006 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4826
|
Newark | 1 Contact(S), Male, Panel Mount, Locking, Plug |Amp Te Connectivity 1059903-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8900 | Buy Now |
DISTI #
1059903-1-ND
|
DigiKey | CONN OSSP RCPT STR 50 OHM SOLDER Min Qty: 1200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5872 | Buy Now |
DISTI #
1059903-1
|
Avnet Americas | AMP1059903-1 - Bulk (Alt: 1059903-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$44.0696 / $49.7560 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$45.5700 | Buy Now |
DISTI #
AMP1059903-1
|
Heilind Electronics | 4757 5006 02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4757 5006 02 | 0 |
|
$45.0500 / $132.2100 | Buy Now |
DISTI #
1059903-1
|
TTI | RF Connectors / Coaxial Connectors OSSP ST PLG-REC F/H PNL MNT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.6200 | Buy Now |
DISTI #
1059903-1
|
Avnet Americas | AMP1059903-1 - Bulk (Alt: 1059903-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$44.0696 / $49.7560 | Buy Now |
DISTI #
1059903-1
|
Avnet Americas | AMP1059903-1 - Bulk (Alt: 1059903-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$44.0696 / $49.7560 | Buy Now |
DISTI #
AMP1059903-1
|
Interstate Connecting Components | 4757 5006 02 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059903-1
TE Connectivity
4757 5006 02
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CENTER CAPTIVE CONTACT | |
Body Depth | 0.45 inch | |
Body Diameter | 0.14 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 28 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.08 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.33 | |
Withdrawl Force-Min | .139 N |