Part Details for 105HC4700K2UM8 by Cornell Dubilier Electronics Inc
Overview of 105HC4700K2UM8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105HC4700K2UM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1559-ND
|
DigiKey | CAP FILM 1UF 10% 700VAC CHAS MT Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.2883 | Buy Now |
DISTI #
598-105HC4700K2UM8
|
Mouser Electronics | Film Capacitors 1uF 700Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$271.1900 / $297.3000 | Order Now |
Part Details for 105HC4700K2UM8
105HC4700K2UM8 CAD Models
105HC4700K2UM8 Part Data Attributes
|
105HC4700K2UM8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105HC4700K2UM8
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.6 mΩ | |
Height | 30.2 mm | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Ripple Current | 750000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 55 mm |