Part Details for 105RG226M450EK2E by Barker Microfarads (BMI)
Overview of 105RG226M450EK2E by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RG226M450EK2E
105RG226M450EK2E CAD Models
105RG226M450EK2E Part Data Attributes
|
105RG226M450EK2E
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RG226M450EK2E
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Additional Sizes Are Available | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6000 mΩ | |
Leakage Current | 0.223 mA | |
Length | 25 mm | |
Manufacturer Series | 105RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 112.5 mA | |
Series | 105RG | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 105RG226M450EK2E
This table gives cross-reference parts and alternative options found for 105RG226M450EK2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RG226M450EK2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH2W226M16025CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 105RG226M450EK2E vs RH2W226M16025CS |
105RG226M450EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RG226M450EK3F |
105RB226M450EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RB226M450EK3F |
WL2W226M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 105RG226M450EK2E vs WL2W226M16025SS |
105RG226M450EK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RG226M450EK3A |
105RG226M450EK2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RG226M450EK2B |
105RB226M450EK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RB226M450EK3A |
105RB226M450EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RB226M450EK2E |
RD2W226M16025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 105RG226M450EK2E vs RD2W226M16025CS |
105RG226M450EK3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RG226M450EK2E vs 105RG226M450EK3E |