105DCN2R7S
Description: Electric Double Layer Capacitor, ROHS COMPLIANT

Overview of 105DCN2R7S by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 105DCN2R7S by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-1270-ND
DigiKey CAP 1F -20%, +50% 2.7V T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk 628
In Stock
  • 1 $1.4700
  • 10 $0.9230
  • 50 $0.7038
  • 100 $0.6355
  • 500 $0.5191
  • 1,000 $0.4827
  • 2,500 $0.4440
  • 5,000 $0.4206
$0.4206 / $1.4700 Buy Now
DISTI # 598-105DCN2R7S
Mouser Electronics Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol RoHS: Compliant 2744
  • 1 $1.1500
  • 10 $0.7030
  • 100 $0.6350
  • 500 $0.5120
  • 1,000 $0.4510
  • 2,000 $0.4210
  • 5,000 $0.4060
  • 10,000 $0.3830
$0.3830 / $1.1500 Buy Now

CAD Models for 105DCN2R7S by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 105DCN2R7S by Cornell Dubilier Electronics Inc

105DCN2R7S
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
1000000 µF
Capacitor Type
SPECIAL CAPACITOR
Diameter
8 mm
JESD-609 Code
e3
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 105DCN2R7S
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor, ROHS COMPLIANT
    VS

Related Parts for 105DCN2R7S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105DCN2R7S by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105DCN2R7S by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 105DCN2R7S would you like to use for your alert(s)?
  • Please alert me when 105DCN2R7S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 105DCN2R7S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105DCN2R7S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 105DCN2R7S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105DCN2R7S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105DCN2R7S by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: