Part Details for 105DCN5R5MCDZ by Cornell Dubilier Electronics Inc
Overview of 105DCN5R5MCDZ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105DCN5R5MCDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105DCN5R5MCDZ-ND
|
DigiKey | CAP 1F 20% 5.5V THROUGH HOLE Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-105DCN5R5MCDZ
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1f 5.5V +20% / -20% tol. RoHS: Compliant | 0 |
|
$1.6800 | Order Now |