Part Details for 105HC4700K2UM8 by Illinois Capacitor Inc
Overview of 105HC4700K2UM8 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105HC4700K2UM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1394
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 105HC4700K2UM8 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$282.0400 / $296.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 | 0 |
|
$279.8400 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 400KVAR - 1uF ±10% - 700VAC - +45°C | 0 |
|
$160.4300 / $598.1600 | Buy Now |
DISTI #
105HC4700K2UM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$276.6600 | Buy Now |
Part Details for 105HC4700K2UM8
105HC4700K2UM8 CAD Models
105HC4700K2UM8 Part Data Attributes:
|
105HC4700K2UM8
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
105HC4700K2UM8
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |