Part Details for 105K400CS6 by Quantic Paktron
Overview of 105K400CS6 by Quantic Paktron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 105K400CS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS6 Series 400 V 1 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 2232Tube |
|
$7.5500 / $7.9300 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 400V 10% (22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125C Tube RoHS: Compliant |
100 In Stock |
|
$16.8500 / $39.1100 | Buy Now |
|
Quest Components | Capacitor, PET, 1uf, 400V, 10±% | 2 |
|
$11.3250 | Buy Now |
|
Master Electronics | Cap Film 1uF 400V 10% (22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125C Tube RoHS: Compliant |
100 In Stock |
|
$16.8500 / $39.1100 | Buy Now |
|
New Advantage Corporation | CS6 Series 400 V 1 uF �10% Through Hole Metallized Polyester Capstick� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 22 | 1782 |
|
$10.0700 / $10.7900 | Buy Now |
Part Details for 105K400CS6
105K400CS6 CAD Models
105K400CS6 Part Data Attributes:
|
105K400CS6
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
105K400CS6
Quantic Paktron
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 8870
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.1 mm | |
JESD-609 Code | e0 | |
Length | 22.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 17.8 mm |