There are no models available for this part yet.
Overview of 105K400CS6G-FA by Quantic Paktron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 105K400CS6G-FA by Quantic Paktron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | CS6 Series 400 V 1 uF ±10% SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube | 0Tube |
|
$19.0100 / $19.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8500 / $35.3000 | Buy Now |
CAD Models for 105K400CS6G-FA by Quantic Paktron
Part Data Attributes for 105K400CS6G-FA by Quantic Paktron
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAKTRON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
8.1 mm
|
Length
|
22.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TUBE
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
8870
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
GULL WING
|
Width
|
17.8 mm
|
Alternate Parts for 105K400CS6G-FA
This table gives cross-reference parts and alternative options found for 105K400CS6G-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105K400CS6G-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105K400CS6G-F | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, SURFACE MOUNT, 8870, CHIP, ROHS COMPLIANT | Quantic Paktron | 105K400CS6G-FA vs 105K400CS6G-F |