Part Details for 105MMR250K by Cornell Dubilier Electronics Inc
Overview of 105MMR250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105MMR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1190-ND
|
DigiKey | CAP FILM 1UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2884 In Stock |
|
$0.2222 / $0.8700 | Buy Now |
DISTI #
598-105MMR250K
|
Mouser Electronics | Film Capacitors 1uF 250V 20% RoHS: Compliant | 1713 |
|
$0.2090 / $0.6700 | Buy Now |
DISTI #
105MMR250K
|
TTI | Film Capacitors 1uF 250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 6000 In Stock |
|
$0.2070 / $0.3380 | Buy Now |
Part Details for 105MMR250K
105MMR250K CAD Models
105MMR250K Part Data Attributes
|
105MMR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MMR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |
Alternate Parts for 105MMR250K
This table gives cross-reference parts and alternative options found for 105MMR250K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105MMR250K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2105KFZ | Film Capacitor, Polyester, 250V, 1uF, 7329 | Panasonic Electronic Components | 105MMR250K vs ECQE2105KFZ |