Part Details for 105MPW400K by Cornell Dubilier Electronics Inc
Overview of 105MPW400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105MPW400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4104
|
Newark | Cap, 1Uf, 400Vdc, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 105MPW400K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 653 |
|
$1.0700 | Buy Now |
DISTI #
1572-1021-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
359 In Stock |
|
$1.3290 / $3.2300 | Buy Now |
DISTI #
598-105MPW400K
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 308 |
|
$1.3200 / $3.2200 | Buy Now |
DISTI #
105MPW400K
|
TTI | Film Capacitors 1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1550 In Stock |
|
$1.3000 / $2.2000 | Buy Now |
Part Details for 105MPW400K
105MPW400K CAD Models
105MPW400K Part Data Attributes
|
105MPW400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MPW400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |