Part Details for 105MWR050K by Illinois Capacitor Inc
Overview of 105MWR050K by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 105MWR050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MWR Series 50 V 1 uF ±10 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 34Bag |
|
$0.5150 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1uF ±10% - 50WVDC - +105°C RoHS: Compliant |
500 In Stock |
|
$0.4886 / $0.6987 | Buy Now |
DISTI #
51628366
|
Verical | Cap Film 1uF 50V PET 10% (7.5 X 11.5mm) Axial 1.768 Ohm 105C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 1827 | Americas - 400 |
|
$0.8906 / $0.9704 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Capacitor, Mylar, 1uf, 50V, 10±% | 48 |
|
$2.2000 / $4.0000 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 1uF ±10% - 50WVDC - +105°C RoHS: Compliant |
500 In Stock |
|
$0.4886 / $0.6987 | Buy Now |
Part Details for 105MWR050K
105MWR050K CAD Models
105MWR050K Part Data Attributes
|
105MWR050K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105MWR050K
Illinois Capacitor Inc
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 30 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |