Part Details for 105MWR400K by Cornell Dubilier Electronics Inc
Overview of 105MWR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 105MWR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-105MWR400K
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 352 |
|
$1.0100 / $1.9600 | Buy Now |
DISTI #
30204337
|
Verical | Cap Film 1uF 400V PET 10%( 14.5 X 34mm) Axial 105°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1200 |
|
$1.7246 | Buy Now |
DISTI #
105MWR400K
|
TTI | Film Capacitors 1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7400 In Stock |
|
$0.9800 / $1.2100 | Buy Now |
Part Details for 105MWR400K
105MWR400K CAD Models
105MWR400K Part Data Attributes
|
105MWR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MWR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |