-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105RSS050M-ND
|
DigiKey | CAP ALUM 1UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
60803 In Stock |
|
$0.0502 / $0.2500 | Buy Now |
DISTI #
598-105RSS050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 20% RoHS: Compliant | 72794 |
|
$0.0390 / $0.2400 | Buy Now |
DISTI #
105RSS050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 20% Min Qty: 72000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105RSS050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105RSS050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 165786 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 105RSS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RSS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0407LLN38FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 105RSS050M vs 81R0LFM0407LLN38FR |
81R0LFM0407SCN48ER | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 105RSS050M vs 81R0LFM0407SCN48ER |
81R0LFM0407LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 105RSS050M vs 81R0LFM0407LLN48ER |
11R0LFM0407NPN785B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 105RSS050M vs 11R0LFM0407NPN785B |
11R0LFM0407SCN38FM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 105RSS050M vs 11R0LFM0407SCN38FM |
11R0LFM0407SCN48EM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 105RSS050M vs 11R0LFM0407SCN48EM |
11R0LFM0407LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 105RSS050M vs 11R0LFM0407LLN48EM |
81R0LFM0407SCN08E0 | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 105RSS050M vs 81R0LFM0407SCN08E0 |
81R0LFM0407NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 105RSS050M vs 81R0LFM0407NPN18EC |
21R0LFM0407SCN985C | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 105RSS050M vs 21R0LFM0407SCN985C |