Part Details for 105TMA100M by Illinois Capacitor Inc
Overview of 105TMA100M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105TMA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3461
|
Newark | Electrolytic Capacitor 1Uf 100Wv +/-20%, Rohs Compliant: Yes |Illinois Capacitor 105TMA100M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks | 0 |
|
$0.1974 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1uF ±20% - 100WVDC - +105°C RoHS: Compliant | 0 |
|
$0.2031 / $0.2960 | Buy Now |
Part Details for 105TMA100M
105TMA100M CAD Models
105TMA100M Part Data Attributes
|
105TMA100M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105TMA100M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 149208 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 13 mm | |
Manufacturer Series | TMA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Series | TMA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 105TMA100M
This table gives cross-reference parts and alternative options found for 105TMA100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105TMA100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105TMA100MPX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Illinois Capacitor Inc | 105TMA100M vs 105TMA100MPX |