Part Details for 106-0340-000 by ITT Interconnect Solutions
Overview of 106-0340-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-0340-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1339
|
Newark | Itt Cannon |Itt Cannon 106-0340-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,143.4500 / $1,314.3100 | Buy Now |
DISTI #
2266-106-0340-000-ND
|
DigiKey | INSUL CA-KE32-17S RR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$92.2100 / $99.5900 | Buy Now |
DISTI #
965-106-0340-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$88.9300 / $119.9300 | Order Now |
DISTI #
ITT106-0340-000
|
Heilind Electronics | INSUL CA-KE32-17S RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular INSUL Assembly RoHS: Compliant |
44 Partner Stock |
|
$106.2400 / $207.5200 | Buy Now |
DISTI #
61917174
|
Verical | Circular INSUL Assembly Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$81.5800 / $88.1000 | Buy Now |
DISTI #
ITT106-0340-000
|
Interstate Connecting Components | INSUL CA-KE32-17S RR | 0 |
|
Buy Now | |
|
Master Electronics | Circular INSUL Assembly RoHS: Compliant |
44 Partner Stock |
|
$106.2400 / $207.5200 | Buy Now |